NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Plug-In Adapter Single-OUT 24V 1.7A 40W
Plug-In Adapter Single-OUT 24V 1.33A 30W
AC/DC Adapter - Desktop - 90 Watts: 54V @ 1.67A - NA Input Blades - Lvl VI
AC/DC Adapter - Desktop - 15 Watts: 24V @ 0.62A - IEC 320-C14 Inlet - Lvl VI
TRH70A180-01E03-VI
AC/DC Adapter - Desktop - 102 Watts: 12V @ 8.5A - IEC 320-C8 Inlet - Medical
AC/DC Adapter - Desktop - 280 Watts: 48V @ 5.84A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 220 Watts: 20V @ 11A - IEC 320-C14 Inlet - Lvl V
AC/DC Adapter - Desktop - 222 Watts: 12V @ 18.5A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 252 Watts: 12V @ 21A - IEC C320-C14 Inlet