Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Sealed PCB transformer with dual 24V outputs, 2.3VA rated power, and 115/230V input for class 2/3 applications.
Power Transformer 1500Vrms 240VA 5Term. Wire Lead Flange Mount
Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole
PWR XFMR LAMINATED 544VA CHAS MT
Power Transformer 75VA Screw Terminal DIN Rail
Automation Transformer - Non-Ventilated - 10kVA - 240/480V Pri - 120/240V Sec - 60Hz.
Power Transformer 2500Vrms 6VA 7Term. Quick Connect/Solder Flange Mount
Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount
Power Transformer - Dual Primary 100/115/200/215VAC - Series 16VCT@56.3A - Parallel 8V@112.5A - Chassis Mount