Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
128KB, 16KB Ram, 64P, 24MHZ, 12B Adc, 3XCOMP, Ptc, 3XZCD, Dac, Uart, Spi, Twi
A 512Kbit SPI Serial SRAM with a 64K x 8-bit organization, featuring SDI and SQI interface support for higher dat ...
23A256 Series 1.7 V to 1.95 V 256K SPI Bus Low-Power Serial SRAM - SOIC-8
256K, 32K X 8 2.7V SERIAL SRAM, EXT
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP - Tape&Reel
SRAM Chip Sync Single 1.8V 512K-bit 64K x 8 32ns Automotive 8-Pin PDIP - Tube
1Mbit SPI Serial SRAM w/ SDI & SQI Interface, 128K x 8, 2.5-5.5V, E-Temp, SOIC8
16k, 5.0V EERAM IND
64K, 8K X 8 2.7V SERIAL SRAM, EXT
16Kbit SRAM w/EEPROM Backup - I²C - 8-Pin TSSOP - Tube