NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
SRAM Chip Sync - Dual - 3.3V/5V - 1M-bit - 128K x 8 - SOIC - 25ns - 8-Pin.
SRAM Chip Sync Single - 3.3V - 256K-bit - 32K x 8 - SOIC - 25ns - 8-Pin.
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP - Tube
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin PDIP - Tube
512K, 2.5V SPI SERIAL SRAM, SQI, EXT
4k, 5.0V EERAM EXT
Serial SRAM Memory, 256-kb, 1.8 V
Serial EERAM, 16K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, SOIC-8, RoHS
16Kbit SRAM w/EEPROM Backup - I²C - 8-Pin PDIP - Tube
4Kbit SRAM w/EEPROM Backup - I²C - 8-Pin SOIC N - Tube