NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8-Pin SOIJ - Tube
AXO eMMC 100ball 512GB 3D TLC Gold Grade
Serial Flash, 2.7 - 3.6 V, 32 Mbit, 104 MHz, -40°C to +85°C, SOIJ-8, RoHS
2.7V to 3.6V 32Mbit Multi-Purpose Flash
XTRA IV eMMC 100ball 4GB pSLC Automotive 3 Grade
Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TFBGA - Tray
2.7V to 3.6V 1Mbit SPI Serial Flash
3.0 to 3.6V 4Mbit Multi-Purpose Flash
Flash Serial 2.5V/3V 64Mbit 64M x 1bit 8ns 8-Pin WDFN EP T/R