NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
LDO Voltage Regulators 300mA 1uF 75dB 9.0V 50uVrms 1.0 Vo 0.10V
Operational Amplifiers - Op Amps Dual High Current
LDO Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220F
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 40V 8-Pin DMP
IC Opamp Gp 1 Circuit 8EMP
LDO Voltage Regulators Prec LDO CMOS 2.8V Volt Reg w/ Standby
LDO Voltage Regulators 1.5uA 100mA 0.17V 10V 2.5V 280mW
LDO Voltage Regulators LDO Voltage Reg 3.3v
NJU7701 Series 1.3 ~ 6 V (0.1 V Step) 1% Acc.Voltage Detector - SOT-23-5
LDO Voltage Regulators 75dB 30uVrms 150mA 0.10V 2.5V 350mW