GIGAVAC is now a part of Sensata Technologies, Inc. Gigavac Clean Energy continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
Configurable temperature transducer for the connection of thermocouples. Can be configured via DIP switches or - ...
PHOTO AMP 1CH SPDT MULTIPLEX
Altech CTT2.5UE Terminal Block, Thermocouple, 10 mm, 45 x 43 mm, 230 A, 232 A, 230 A
Control Unit for Ring Sensors - 115VAC/ 24VDC.
Conductive Level Controller
Plug for cold junction compensation for thermocouples - for safe switching of limit values - in combination with ...
EM-DR1-SS-S3-TB-USB-S - Electronic Module
DIN Rail multi-function signal conditioner: measures voltage, current, or frequency - 12–240 V AC/DC
Digital Thermometer - Range From -25ºF to 99ºF (-32ºC to 38ºC) - 12-28VDC - 50/60Hz - Standard Utility Box Mount.
Incremental encoder interface - 24 VDC - Differential input - 32 bits