Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay w ...
Power Relay |Carlo Gavazzi CF30D20012VDC
Slim I/O Relay - SPDT - 24VAC/VDC Coil - Push-In Plus Terminals - w/Latching Lever
Electromechanical Relay 110 to 130/220 to 240VAC 4A SPDT(22.5x103.7x85.6)mm DIN Rail Voltage Relay
Timer, Counter, Time Delay Relay, Din 48MM Square, on Delay, 100-240V, 0.05 SEC-60HRS
Power contactor AC-3 Pole Screw Terminals
Electromechanical Relay 24VDC 10A DPST-NO/DPST-NC(80x43x110)mm DIN Rail Industrial Relay
Solid State Relay 30V DC-IN 4A 275V AC-OUT
POWER CONTROLLER
Relay module, with soldered-in miniature switching relay, contact (AgNi+Au), Small to large loads, 2 PDT, 24 V AC ...