NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 125/150A 800/600V
Conn Disconnect Terminal Blocks 2 POS Screw ST DIN Rail
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
Conn Fuse Block 2 POS Screw T DIN Rail 15A
Terminal Block - Feed Through - 2 Position - 1 Level - 32A 750V IEC / 30A 600V UL - 10 to 26 AWG - 6mm Width - Sc ...
Conn Barrier Strip 3CIRC 0.375"
Conn Multi Functional Terminal Block 2 POS Screw T DIN Rail 17A
Din Terminal Block, Push-in, Fuse, 5X20MM, With Led 6-60V Ac/dc, 10A, 600V, 24-
Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: ...
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage connection - numb ...