onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Combinations Of PLC I/O Modules And Screw Terminal Blocks
Transistor Output Unit (Screwless Clamping Terminal Block, 12 mm Width)
16-channel digital input - 24 VDC - 3 ms
16-channel digital output - 24 VDC - 0.5 A
SIMATIC S7-1200, Digital output SM 1222, 16 DO, 24 V DC, transistor 0.5 A
Altech 5707.2 Irface DM Diode Module, DM14-K-S, Screw Cl, 1
Racks Classic Standard Digital
AFP1416
INTERFACE MODULE,RJ45,SCRE