GIGAVAC is now a part of Sensata Technologies, Inc. Gigavac Clean Energy continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R
EMI Suppression Beads
Bead 220A„ 2A 100mA„
Bead 80A„ 6A 10mA„
Ferrite Beads Power Chip 56Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 Automotive T/R
High Current SMD Multilayer Ferrite Chip Bead - 330 ohms ±25% @100MHz - 1200mA - DCR: 0.14ohms
Bead 80A„ 3A 40mA„