Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
SiC Schottky - TO-247-3L - 650V,
SiC MOSFET - TO-247-4L - N - 100A - 1200V - 28mΩ - 175°C
SiC Module, 2-PACK Half Bridge Topology, 1200 V, 40 mohm SiC M1 MOSFET with TIM
SiC Schottky - TO-220AC - 650V - 30A - 175°C
SiC Schottky - TO-247-2L - 1700V - 10A - 175°C
SiC MOSFET - TO-263-7L - N - 117A - 1200V - 26mΩ - 175°C
30KW Q1BOOST FULL SIC
SiC MOSFET - TO-247-4L - N - 77A - 1200V - 38mΩ - 175°C
RF MOSFET (VDMOS) Driver - Push-Pull - Hybrid - 1000 V - 30 Mhz - T4 Module.
SiC MOSFET - TO-247-4L - N - 65A - 1200V - 53mΩ - 175°C - AEC-Q101