NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Mosfet Sic 1700 V 35 Mohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip MSC035SMA170B
SiC Module, 2-PACK Half Bridge Topology, 1200 V, 40 mohm SiC M1 MOSFET
SiC Schottky - TO-220AC - 650V - 15A - 175°C
SiC MOSFET - TO-247-4L - N - 105A - 650V - 30mΩ - 175°C
SiC Schottky - SMA - 1200V - 2A - 175°C
1200V 3 Phase Bridge Power Module APM32 SiC power module
EliteSiC Power Module for OBC, 80mΩ, 1200V, 20 A, Dual H-Bridge, in APM32 Series Dual H-Bridge SiC Mosfet Power M ...
Silicon Carbide (SiC) Module - EliteSiC Power Module for Traction Inverter, Single-Side Cooling, 2.6mΩ Rds_on, 12 ...