Aratas (formerly Omron Components) G3VM-41GR8(TR) - Relay SSR 30mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP T/R
Aratas (formerly Omron Components)
Relay SSR 30mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP T/R
- Verfügbar: 2753
Sofort lieferbar
- HERSTELLERBESTAND 12500
Versendet 12.7.26
Schneider Electric-Legacy Relays W6210DTX-1 - Relay SSR 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Schneider Electric-Legacy Relays
Relay SSR 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin
- Verfügbar: 73
Sofort lieferbar
Sensata / Crydom DC400A10 - SOLID STATE RELAY 7-300 V - PM IP00 SSR 400VDC/10A, 90-140VA...
Sensata / Crydom
SOLID STATE RELAY 7-300 V - PM IP00 SSR 400VDC/10A, 90-140VAC
- Verfügbar: 44
Sofort lieferbar
Sensata / Crydom H16WD6090-10 - Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Ma...
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-690 VAC Operating Voltage Ran ...
- Verfügbar: 27
Sofort lieferbar
Schneider Electric-Legacy Relays 70S2-05-D-04-F - Relay - SE Relays - solid state - SPST - 4A - 8…50 VAC - 6.....
Schneider Electric-Legacy Relays
Relay - SE Relays - solid state - SPST - 4A - 8…50 VAC - 6...30/32 VDC Uc - triac - printed circuit board mount - ...
- Verfügbar: 25
Sofort lieferbar
Sensata / Crydom CMRD4835 - Solid State Relay With Integrated Heat Sink - SPST-NO (1 For...
Sensata / Crydom
Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 35A ...
- Verfügbar: 21
Sofort lieferbar
- Verfügbar: 14
Sofort lieferbar
Teledyne Industrial MOSD100100R40L - Relay SSR 42mA 32V DC-IN 100A 130V DC-OUT 4-Pin
Teledyne Industrial
Relay SSR 42mA 32V DC-IN 100A 130V DC-OUT 4-Pin
- Verfügbar: 3
Sofort lieferbar
Omron Automation G3MC201PLDC12 - Solid State Relay 14.4V DC-IN 1A 264V AC-OUT 4-Pin SIP Modul...
Omron Automation
Solid State Relay 14.4V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
- 3 Wochen
Sensata / Crydom LVD75E100 - Solid State Relay - 24-25 VDC Control Voltage Range - 100 A ...
Sensata / Crydom
Solid State Relay - 24-25 VDC Control Voltage Range - 100 A Maximum Load Current - 3-75 VDC Operating Voltage Ran ...
- 18 Wochen