Panasonic Electronic Components AQY212GHA - Solid State Relay 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin P...
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube
- Verfügbar: 239
Sofort lieferbar
TE Connectivity / CII Brand DS11-1000 - Relay SSR 15mA 32V DC-IN 2.1A 60V DC-OUT 6-Pin
TE Connectivity / CII Brand
Relay SSR 15mA 32V DC-IN 2.1A 60V DC-OUT 6-Pin
- Verfügbar: 104
Sofort lieferbar
TE Connectivity / AMP Brand 1-1393030-8 - SSRQ-240D20=SSA/SSR
TE Connectivity / AMP Brand
SSRQ-240D20=SSA/SSR
- Verfügbar: 85
Sofort lieferbar
Solid State Optronics SP540 - Relay SSR 40mA 1.5V DC-IN 1A DC-OUT
Solid State Optronics
Relay SSR 40mA 1.5V DC-IN 1A DC-OUT
- Verfügbar: 66
Sofort lieferbar
TE Connectivity / AMP Brand 3-1617773-6 - SSR-PCB Mt. MGSPD-8050W=SENSITIVE .100 GRID RELAY
TE Connectivity / AMP Brand
SSR-PCB Mt. MGSPD-8050W=SENSITIVE .100 GRID RELAY
- Verfügbar: 60
Sofort lieferbar
Sensata / Crydom DRC3R48D400 - Solid State Reversing Contactor - 18-30 VAC Control Voltage ...
Sensata / Crydom
Solid State Reversing Contactor - 18-30 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operatin ...
- Verfügbar: 23
Sofort lieferbar
Carlo Gavazzi RGC2A60A25KKE - 2P-SSC-AC IN-ZC 600V 3X25A 120
Carlo Gavazzi
2P-SSC-AC IN-ZC 600V 3X25A 120
- Verfügbar: 13
Sofort lieferbar
- Verfügbar: 10
Sofort lieferbar
Sensata / Crydom CMA6090 - Solid State Relay - 90-140 VAC Control - 90 A Max Load - 48-...
Sensata / Crydom
Solid State Relay - 90-140 VAC Control - 90 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input St ...
- Verfügbar: 10
Sofort lieferbar
Panasonic Electronic Components AQV259 - Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin...
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin DIP Tube
- Bestellt: 150
Versendet 5.20.27