Tamura 420A0002 - AC/AC Wall Plug-in Transformer - 120V 60Hz Input - 14V 770mA...
Tamura
AC/AC Wall Plug-in Transformer - 120V 60Hz Input - 14V 770mA Output.
- Verfügbar: 1172
Sofort lieferbar
MEAN WELL GST120A15-R7B - AC/DC Adapter - Desktop - 105 Watts: 15V @ 7A - IEC C320-C14...
MEAN WELL
AC/DC Adapter - Desktop - 105 Watts: 15V @ 7A - IEC C320-C14 Inlet
- Verfügbar: 309
Sofort lieferbar
SL Power / Advanced Energy CENB1010A0503F01 - AC/DC Adapter - Desktop - 10 Watts: 5V @ 2A - IEC 320-C14 I...
SL Power / Advanced Energy
AC/DC Adapter - Desktop - 10 Watts: 5V @ 2A - IEC 320-C14 Inlet
- Verfügbar: 213
Sofort lieferbar
Stancor STA-3575 - AC/DC Adapter - 0.75 Watts: 7.5V @ 0.1A - NA Input Blades
Stancor
AC/DC Adapter - 0.75 Watts: 7.5V @ 0.1A - NA Input Blades
- Verfügbar: 203
Sofort lieferbar
SL Power / Advanced Energy MENB1040A2403F01 - Plug-In Adapter Single-OUT 24V 1.7A 40.8W Medical
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 24V 1.7A 40.8W Medical
- Verfügbar: 150
Sofort lieferbar
MEAN WELL GST18B28-P1J - AC/DC Adapter - Desktop - 18 Watts: 28V @ 0.64A - IEC 320-C1...
MEAN WELL
AC/DC Adapter - Desktop - 18 Watts: 28V @ 0.64A - IEC 320-C14 Inlet - Lvl VI
- 19 Wochen
SL Power / Advanced Energy ME20A1503N01 - Plug-In Adapter Single-OUT 15V 1.2A 18W
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 15V 1.2A 18W
- 8 Wochen
Tensility International Corporation 16-00067 - Adapter - WP - 120V - US - 2P - 5V 2000 mA - 5.5x2.5x9.5 mm ...
Tensility International Corporation
Adapter - WP - 120V - US - 2P - 5V 2000 mA - 5.5x2.5x9.5 mm 90° plug - 10-03166 cable - C+ - Level VI
- 18 Wochen
MEAN WELL GSM25B05-P1J - AC/DC Adapter - Desktop - 20 Watts: 5V @ 4A - IEC 320-C8 Inl...
MEAN WELL
AC/DC Adapter - Desktop - 20 Watts: 5V @ 4A - IEC 320-C8 Inlet - Medical
- 19 Wochen
- 20 Wochen