Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Reed Relay - SPST-NO (1 Form A) - 24VDC Coil - 1A Coil - 1000VAC/DC Switching - PC Pin - Through Hole.
immediatamente
Ships
Reed Relays 5VDC 500Ohm 0.3A SPST-NO (25x7.5x9.75)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (( 19.5mm 9.52mm 5.5mm)) THT Dry
2604-12-301
JWD-172-4=REED RELAYS
Reed Relays 24VDC 2.2KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown, w/Diode
RELAY COTO STANDARD CD REV.00 BOM/MFG - 11/05
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.61x8.89x6.71)mm THT Dry