Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
AC/AC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades.
immediatamente
Ships
Plug-In Adapter Single-OUT 48V 0.42A 20W
Plug-In Adapter Single-OUT 24V 0.5A 12W
AC-DC Power Supply - 120V 60Hz Input - 6V 600mA Output.
AC/DC Adapter - Desktop - 40.8 Watts: 24V @ 1.7A - IEC 320-C14 Inlet
AC/DC Adapter - Desktop - 16.8 Watts: 5.6V @ 3.99A - IEC C320-C8 Inlet
AC/DC Adapter - Desktop - 30 Watts: 24V @ 1.25A - IEC 320-C8 Inlet - Medical
AC/DC Adapter - Wall Mount - 12 Watts: 15V @ 0.8A - NA Blades - Lvl V
AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
AC/DC Adapter - Desktop - 45 Watts: 9V @ 5 A - C14 Input - Lvl VI/T2