Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
DIP Crystal Clock Oscillator - 10.000MHZ ±30ppm - 5VDC - -20°C to +70°C
immediatamente
Ships
MTO13FAD-8.0
Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 60% 5V 4-Pin DIP Module Thru-Hole
Crystal Oscillator - 6.0000MHz - HCMOS/TTL - 5V - ±100ppm 0°C to 70°C - 25mA - Thru Hole 4 Leads - 0.520"L x 0.52 ...
Crystal Oscillator - 14.31818MHz - HCMOS/TTL - 5V - ±100ppm 0°C to 70°C - 25mA - Thru Hole 4 Leads - 0.520"L x 0. ...
Crystal Oscillator - 6.144MHz - HCMOS/TTL - 5V - ±100ppm 0°C to 70°C - 25mA - Thru Hole 4 Leads - 0.520"L x 0.520 ...
Crystal Oscillator - 3.6864MHZ - HCMOS/TTL - 5V - ±100ppm - 0°C to 70°C - Through Hole - 0.520"L x 0.520"W x 0.21 ...
Crystal Oscillator - 40.000MHZ - HCMOS/TTL - 5V - ±100ppm - 0°C to 70°C - Through Hole - 0.520"L x 0.520"W x 0.21 ...
DIP Crystal Clock Oscillator - 32.768MHZ ±30ppm - 5VDC - -20°C to +70°C
Oscillator XO 5MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray