For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Electromechanical Relay 120VAC 218Ohm 60A DPST-NO DIN Rail Mercury Displacement Relay
immediatamente
Ships
Control; EUL Voltage Monitoring Relay, 0.2-60V, DIN Rail, SPDT 8A, 24 VAC | Crouzet 84872021
Fuji "Orange Line" Industrial Relay
Electromechanical Relay 24VDC 1.33KOhm 6A DPDT( ()) THT PLC Relay
8959.0
Electromechanical Relay 120VAC 1.6KOhm 20ADC/30AAC DPDT (68.5x34.5x37.81)mm Flange/DIN Rail Power Relay
Electromechanical Relay 230VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
286-520
Electromechanical Relay 230VAC 6A SPDT(93.8x6.2x80)mm DIN Rail General Purpose Relay
Electromechanical Relay 480VAC ( (17.5mm 74mm 80mm)) DIN Rail Phase Sequence Relay