TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
EMI Suppression Bead - 43 Material (25-300 MHz) - 35 ohms@100MHz - OD 0.138" - ID 0.630" - Length 0.128"
immediatamente
Ships
Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 Automotive T/R
Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 1A 100mOhm DCR 0805
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 1.4Ohm DCR 0201
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 250mOhm DCR 0402 T/R
Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 1.5A 100mOhm DCR 1206 T/R
EMI Suppression Beads
BMB-L 0805 60R