In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
RC (Pi) EMI Filter - 2nd Order - Low Pass - 1 Channel - R = 1Ohm - 250 mA - 0805 (2012 Metric) Package.
immediatamente
Ships
EMI Filter T-Circuit 25dB 5A 50VDC PC Pins Thru-Hole Ammo
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 200 V - C = 5000pF; 10000pF - 60dB @ 100MHz ...
EMI Filter LC-Circuit 25dB 2A 50VDC Flat Style SMD Automotive T/R
EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
EMI Filter LC-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R
1-1609989-0
EMI Filter 3-Terminal 25dB 0.3A 20VDC Flat Style SMD T/R