Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles
immediatamente
Ships
1622W11B
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - Vertical 90°PCB Pin - Epoxy Seal
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitr ...
ESPORT Full-Size Rocker Switch - SPST - 5.6-NONE-OFF - Non-illuminated - Snap-in - 15A at 125 Vac - 15A at 28 Vdc ...
Switch Rocker ON OFF SPST Quick Connect Rocker 21A 250VAC 250VDC 559.27VA 100000Cycles
Rocker Switch - SP On-None-On - 0.4VA@20V - White .906" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Rocker Switch - SP On-None-On - 0.4VA@20V - White .906" Long Rocker - Solder Lug - Epoxy Seal
Rocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Quick Connect - Epoxy Seal
Rocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Solder Lug - Epoxy Seal