CUI Devices is an electronic components manufacturer dedicated to nurturing the spirit of innovation by being more human—caring more than is expected, embracing evolution, taking a holistic approach, and having fun along away. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
Triac-400vrm 2.5A TO-5 Igt=3ma
immediatamente
Ships
Thyristor SCR 400V 25A 3-Pin(3+Tab) TO-225 Bulk
THYRISTOR MODULE - Power Module 42,5A 480VAC no barr.
Thyristor SCR Module 1.2KV 600A 5-Pin
Triac-45amp 600V TO-218 Igt=50/100ma
Triac-600V 8amp TO-220 Isolated Igt=10ma Designed For General Purpose AC Switching
Power Module - Circuit Type 1 - 100 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - ...
Silicon Controlled Rectifier- 600vrm 35A TO-48 Igt=30ma
Silicon Controlled Rectifier- 25vrm 8a TO-64 Igt=30ma
SCR/Diode Power Module - 15Amp - 480VAC - Circuit Type 1 - PCB Mount