Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Infineon Diode - SOT-23 - Reel of 3000.
immediatamente
Ships
Small Signal Diode - 85 V - 200 mA - SOT-23.
Schottky Barrier Diode Pin Diode Vbr=50V Rs=0.7 Ohms For UHF And Vhf Detectors
PIN Diode Switch 35V 3-Pin SOT-23 Bulk
Silicon Diode- UHF/vhf Detector Band Switch Vbr=35V Rs=0.7 Ohms
RF Diode - PIN, Single - 100V - 1.6pF @ 100V, 1MHz - 1Ohm @ 10mA, 100MHz - 2.5W Power Dissipation - DO-216 - Tape ...
PIN Diode - 50V Peak Reverse (Max) - 100 mA - 23-4 PinOut - 250 mW - SOT-23-3 Package.
PIN and Limiter Diode
RF Diode - PIN Single - 50V Peak Reverse (Max) - 0.1pF @ 10V, 1MHz - 3Ohm @ 20mA, 100MHz - 0402 Package.
PIN Diode - 50V Peak Reverse (Max) - 100 mA - 23-2 PinOut - 250 mW - SOT-23-3 Package.