Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Zener Diode - 5.1V 1/2W 1% Do-35
immediatamente
Ships
Zener Diode - 3.9V 5W 5% Axial Leaded
Zener Diode - 400V - ±10% Tolerance - 5 W - 1800 Ohms - 5 µA @ 30.4 V Reverse Leakage @ Vr - B, Axial - Through H ...
Ships 11.4.24
Zener Diode - DO-35 - 6.2V - 0.5W - 5%
Zener Diode - DO-41 - 6.2V - 1.3W - 5%
Zener Diode - Melf - 27V - 3W - 5%
5W Zener Diode - 13 Volt ±2% - Glass - SMD - MIL-PRF-19500/356
5W Zener Diode - 51 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356
5W Zener Diode - 180 Volt ±1% - Glass - Through Hole - MIL-PRF-19500/356
Zener - SOD-323 - 27V - 2mA - 5%