Anderson Powerâ„¢ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Trans IGBT Module N-CH 1200V 128A 543000mW 4-Pin SOT-227 Tube
immediatamente
Ships
Ships 7.24.24
Trans IGBT Module N-CH 1200V 120A 521000mW
IGBT Transistor - PT Type - 900 V - 43 A - 3.9V Vce(on) (Max) @ 15V Vge, 15A Ic - 250W - 60nC Gate Charge - TO-24 ...
IGBT Transistor - PT Type - 1200 V - 69 A - 3.9V Vce(on) (Max) @ 15V Vge, 25A Ic - 417W - 110 nC Gate Charge - TO ...
IGBT Transistor - Trench Field Stop - 1200 V - 67 A - 2.1V Vce(on) (Max) @ 15V Vge, 25A Ic - 272W - 155 nC Gate C ...
Trans IGBT Module N-CH 600V 86A 284000mW
Trans IGBT Module N-CH 900V 87A 284000mW
IGBT Transistor - PT Type - 900 V - 100 A - 3.9V Vce(on) (Max) @ 15V Vge, 40A Ic - 543W - 145 nC Gate Charge - TO ...
Trans IGBT Module N-CH 1200V