Ralph Mueller invented the “alligator clip” back in 1908 and gave birth to this company that has been around for over century. To many Mueller Electric is best known as the market leader in Electronic Clips and Insulators, they offer a comprehensive line of electronics connectors and cable assemblies.
2-conductor fuse terminal block - for automotive blade-style fuses - with test option - with blown fuse indicatio ...
immediatamente
Ships
Class H and K Fuse Panels
Fuse Inserts
Diazed Adapter Screw for Fuse
Ships 6.3.24
FEU FUSEHOLDER 6.3X32 IP 40
OMK 63 FUSE WITH HOLDER 63mA F
KEC/KD FUSE DRAWER 1P 10A
Fuse Cartridge 5A 250V
THE FIRST FUSE HOLDER WITH 5 MM PITCH
Fuse module for potential distribution (24 V, 0 V), 6 fuses (5x4 amps / 1x2 amps), with fuse failure displays and ...