Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 850V - Maximum RMS vo ...
immediatamente
Ships
TBU Bidirectional 400V 200V 1us DFN SMD T/R
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 650V - Maximum RMS vo ...
TBU Bidirectional 250V 100V 1us DFN SMD T/R
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 500V - Maximum RMS vo ...
TBU Unidirectional 400V 200V 1us DFN SMD T/R
TBU Unidirectional 500V 250V 1us DFN SMD T/R
TBU Unidirectional 650V 300V 1us DFN SMD T/R
TBU Bidirectional 850V 425V 180mA 1us DFN SMD T/R
TBU Bidirectional 500V 250V 1us DFN SMD T/R