For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Cap Supercap 0.33F 5.5V -20% to 80% Radial Cylindrical 10mm 50 Ohm 1000h 70°C Bulk
immediatamente
Ships
Cap Supercap 60F 2.5V -10% to 30% Radial Cylindrical 5.08mm 47uA 0.025 Ohm 70°C Bulk
Cap Supercap 1.5F 3.6V -20% to 80% (19 X 5.5 X 21mm) Radial Stacked Coin 5mm 2000h 85°C Tray
Cap Supercap 2F 2.3V 20% Radial Cylindrical 60°C
Cap Supercap 1F 2.5V 20% Radial Aluminum Cylindrical Can 70°C Bulk
Cap Supercap 3F 5V -20% to 80% (20.8 X 10.5 X 32mm) Radial Aluminum Oval Can 5.3mm 20uA 0.07 Ohm 1000h 60°C Bu ...
Cap Supercap 0.47F 5V -20% to 80% (14.5 X 17.3 X 9mm) Radial Aluminum Oval Can 11.8mm 8uA 0.5 Ohm 1000h 60°C Bul ...
Cap Supercap 0.33F 5.5V -20% to 80% (13.5 X 6.4mm) Radial Cylindrical 5mm 50 Ohm 1000h 70°C Bag
Cap Supercap 3F 5.4V -10% to 30% (32.5 X 9 X 17.3mm) Radial 11.8mm 25uA 0.08 Ohm 1000h 65°C Bulk
Supercapacitor - 0.47F - 5V - -20% to 80% - 17.3 X 9 X 14.5mm - Radial - 11.8mm - 7uA - 1 Ohm - 1000h - 70°C - Bu ...