help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 10.1A 250VAC 186.42VA 0.32N Thru-Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 10.1A 250VAC 186.42VA 0.32N Thru-Hole
Search Keywords: DB2CB1MC
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ZF Electronic Systems
  • Artikelnummer:
    DB2C-B1MC
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Thermoplastic Acetal/Roller Lever
  • Contact Rating @ Voltage:
    186.42@UL A
  • Maximum Movement Differential:
    1.27 mm
  • Operating Force:
    0.32 N
  • Termination Style:
    PC Pins
  • Dimension:
    22.96 x 6.35 x 17.63 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MINIMALE BESTELLING:
5
26 Weeks Kan verzenden 25/5/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
5
€6.544
50
€5.055
100
€4.623
250
€4.383
500
€4.026
1 000
€3.903
2 500
€3.844
5 000 +
€3.675
Click for Quote
Anmeldung um Sonderpreise freizuschalten