help desk software
Image is representational - see mfr. specs

Ty-Rap® Standard Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Blue - Tensile Strength 50lbs (222N) - Len ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Cable tie Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Ty-Rap® Standard Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Blue - Tensile Strength 50lbs (222N) - Length 183mm
Search Keywords: TY25M6
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Thomas & Betts
  • Artikelnummer:
    TY25M-6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon
  • Maximum Bundle Diameter:
    44.45 mm
  • Tensile Strength:
    222.41 N
  • Color:
    Blue
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,000
Sofort versenden
Minimum Order Quantity:
1000
Mehrere:
1000
6 Weeks Kan verzenden 5/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.1925
3 000
€0.1841
5 000
€0.1815
8 000
€0.1740
10 000
€0.1736
25 000
€0.1672
50 000
€0.1667
100 000 +
€0.1650
Click for Quote
Anmeldung um Sonderpreise freizuschalten