Image is representational - see mfr. specs

44A0811-10-0-US

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
44A0811-10-0-US
Search Keywords: 44A0811100US
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    44A0811-10-0-US
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Overall Outside Diameter:
    3.94 mm
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Cable Style:
    Primary
  • Conductor Diameter:
    .111 in
  • Voltage Rating:
    600 V
  • Insulation Material:
    Radiation-Crosslinked, Extruded Polyalkene
  • Cable Type:
    Spec 44
  • Operating Temperature Range:
    -65 – 150 °C
  • Wire Diameter:
    3.94 mm
  • Conductor Material:
    Tin-Plated Copper
  • Number of Conductors:
    1
  • Number of Strands:
    37
  • Strand Size:
    26 AWG
  • Wire Source:
    United States
  • Wire Size:
    5.26 mm²
  • Wire Color:
    Black
  • Product Type:
    Wire Lead
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
8 Weeks Kan verzenden 25/6/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
250
€1.28
500
€0.96
750
€0.85
1 000 +
€0.83
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!