- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-108-08-S-D
TSW-108-08-S-D
Samtec
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag
Datenblatt Zubehör Notify Me
RoHS-konform
Bulk Verpackung
Beschreibung
+
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords: TSW10808SD
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Samtec
-
Artikelnummer:TSW-108-08-S-D
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
6
Versand heute, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
52
2 Weeks
Kan verzenden
17/6/26
PRICE (EUR)
MENGE
Stückpreis
1
€1.8871
52
€1.7155
100
€1.5857
250
€1.5022
500
€1.4373
1 000
€1.2148
2 500
€1.0200
5 000
€0.8598
7 500 +
€0.8342
Click for Quote
Anmeldung
um Sonderpreise freizuschalten