- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TFML-107-02-L-D
TFML-107-02-L-D
Samtec
Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch
Datenblatt Zubehör Notify Me
RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch
Search Keywords: TFML10702LD
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Samtec
-
Artikelnummer:TFML-107-02-L-D
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Standardmenge:
1
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5
Versand heute, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
2 Weeks
Kan verzenden
18/6/26
PRICE (EUR)
MENGE
Stückpreis
1
€1.790
10
€1.627
100
€1.525
250
€1.488
500
€1.450
1 000
€1.255
2 500
€1.125
5 000
€0.958
7 500 +
€0.939
Click for Quote
Anmeldung
um Sonderpreise freizuschalten