- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MLT4DH-L
MLT4DH-L
Panduit
Pan-Steel® Double Wrapped Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Pan-Steel® Double Wrapped Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth and safe 304 AISI stainless steel cable tie passes through the head twice, providing additional strength in short circuit applications up to 71.5kA. Heavy cross section, Max bundle diameter: 4.0in, 28in, Tensile Strength: 2670, 50pc.
Search Keywords: MLT4DHL
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Panduit
-
Artikelnummer:MLT4DH-L
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
50 -
Style:Metal Locking
-
Body Material:Stainless Steel
-
Dimension:711 mm
-
Color:Natural
-
Operating Temperature:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
292
Sofort versenden
Minimum Order Quantity:
100
Mehrere:
50
18 Weeks
Kan verzenden
8/10/26
PRICE (EUR)
MENGE
Stückpreis
1
€3.152
100
€2.865
200
€2.725
400
€2.586
800
€2.456
1 000 +
€2.335
Click for Quote
Anmeldung
um Sonderpreise freizuschalten