Available Replacements
Possible Replacement
LDEEC2220MA5N00
LDEEC2220MA5N00

KEMET Electronics

Vorrätig: 3 880

MINIMALE BESTELLING: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

DEEC2220MA5N00

KEMET Electronics

PEN Film Capacitor - SMD - 0.022uF ±20% - 100VDC - 1812 - -55°C to +125°C - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
PEN Film Capacitor - SMD - 0.022uF ±20% - 100VDC - 1812 - -55°C to +125°C - Tape&Reel
Search Keywords: DEEC2220MA5N00
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    KEMET Electronics
  • Artikelnummer:
    DEEC2220MA5N00
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532250045
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3,880
Versand heute, if you order in You may purchase all in-stock quantity of 3,880
Stock lot only:
3880
Minimum Order Quantity:
4000
Mehrere:
4000
46 Weeks Kan verzenden 4/5/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.677
4 000
€0.615
8 000 +
€0.587
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!