Image is representational - see mfr. specs

MDVB1-9PH003

ITT CANNON

Conn D-Sub Hook-up Wire 0.457m 26AWG D-Subminiature 9 POS PIN Crimp

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn D-Sub Hook-up Wire 0.457m 26AWG D-Subminiature 9 POS PIN Crimp
Search Keywords: MDVB19PH003
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ITT CANNON
  • Artikelnummer:
    MDVB1-9PH003
  • Alias/AKA:
    097340-0008
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 14
Sofort versenden
MOQ für In-Stock-Menge:
2
MOQ für Out-of-Stock-Menge:
2
16 Weeks Kan verzenden 24/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
2
€96.51
3
€96.28
5
€86.65
8
€75.82
10 +
€74.30
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!