Image is representational - see mfr. specs

Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 20A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: CFTPC12
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Curtis Industries
  • Artikelnummer:
    CFTPC-12
  • Alias/AKA:
    278212009
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.52 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    140(Max) °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 50
Sofort versenden
Minimum Order Quantity:
5
5 Weeks Kan verzenden 9/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€11.85
10
€11.56
25
€11.39
50
€11.22
200
€10.92
400
€10.78
600 +
€10.71
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!