help desk software
Image is representational - see mfr. specs

Switch Snap Action SPDT 6A 250V

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Snap Action SPDT 6A 250V
Search Keywords: 83186012
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Crouzet Control
  • Artikelnummer:
    83186012
  • Alias/AKA:
    831860CCD0.0
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536507000
  • COO:
    MA
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2
Sofort versenden You may purchase all in-stock quantity of 2
MOQ für In-Stock-Menge:
200
Available in less than min:
2
MOQ für Out-of-Stock-Menge:
200
7 Weeks Kan verzenden 12/1/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€14.485
10
€12.896
25
€12.746
50
€12.493
100
€10.533
150
€8.329
200 +
€8.169
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments