Image is representational - see mfr. specs

7134-BLACK-1000

Alpha Wire

Hook-up Wire 1 conductor 16AWG 2.34mm Tinned Copper Black 300V - 304.8m (1000ft)/Spool

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Hook-up Wire 1 conductor 16AWG 2.34mm Tinned Copper Black 300V - 304.8m (1000ft)/Spool
Search Keywords: 7134BLACK1000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Alpha Wire
  • Artikelnummer:
    7134-BLACK-1000
  • Alias/AKA:
    7134-BK001
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    16 AWG
  • Bunch Stranding:
    19x29
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.34 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1
Sofort versenden
16 Weeks Kan verzenden 28/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€656.87
3
€652.54
5 +
€644.24
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!