Image is representational - see mfr. specs

3051-WH/BROWN-100

Alpha Wire

Hook-up Wire 22AWG 1.62mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Hook-up Wire 22AWG 1.62mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3051WHBROWN100
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Alpha Wire
  • Artikelnummer:
    3051-WH/BROWN-100
  • Alias/AKA:
    3051-WN005
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    7x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.62 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4
Sofort versenden
10 Weeks Kan verzenden 17/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€37.51
5
€35.35
10
€34.82
25
€34.07
50
€33.38
100
€32.96
250 +
€32.76
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!