help desk software

Res Thick Film 0805 1.65K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R

+ see all

Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Thick Film 0805 1.65K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 7100010038
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    3M Interconnect Solutions
  • Artikelnummer:
    7100010038
  • Alias/AKA:
    3365/64100
  • Maßeinheit:
    Per Roll
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3 Rolls
Sofort versenden
Minimum Order Quantity:
3 Rolls
9 Weeks Kan verzenden 26/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
3
€129.00
6
€127.34
12
€125.73
21
€125.41
51
€121.14
102 +
€118.27
Click for Quote
Anmeldung um Sonderpreise freizuschalten