- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5934-2
5934-2
Pomona Electronics
Conn Banana Plug M 1 POS ST Cable Mount 1 Port
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Beschreibung
+
Conn Banana Plug M 1 POS ST Cable Mount 1 Port
Search Keywords: 59342
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Pomona Electronics
-
Artikelnummer:5934-2
-
Alias/AKA:1907635
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Banana Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:25 A
-
Operating Temperature:N/A
-
Dimension:43.94 x 10.92 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
24
Versand heute, if you order in
Minimum Order Quantity:
10
2 Weeks
Kan verzenden
19/5/26
PRICE (EUR)
MENGE
Stückpreis
10
€2.03
100
€1.82
250
€1.78
500
€1.74
1 000
€1.71
2 500
€1.68
5 000
€1.66
7 500 +
€1.65
Click for Quote
Anmeldung
um Sonderpreise freizuschalten