- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1924837
1924837
Pomona Electronics
Conn Test Clip 1 POS ST Cable Mount 1 Port
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Beschreibung
+
Conn Test Clip 1 POS ST Cable Mount 1 Port
Search Keywords: 1924837
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Pomona Electronics
-
Artikelnummer:1924837
-
Alias/AKA:3925-7
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
10 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:102(Max) °C
-
Dimension:69.6 x 15.49 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
10
Mehrere:
10
2 Weeks
Kan verzenden
19/5/26
PRICE (EUR)
MENGE
Stückpreis
10
€3.46
50
€3.18
100
€3.06
250
€2.89
500
€2.77
1 000
€2.64
2 500
€2.48
5 000 +
€2.37
Click for Quote
Anmeldung
um Sonderpreise freizuschalten