- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-ADV-B10-HHWH-1SGM25-PL
HC-ADV-B10-HHWH-1SGM25-PL
Phoenix Contact
Sleeve housing B10 - Screw locking - material: PA - cable outlets: 1 - lateral - height: 95 mm - cable gland: with - support s ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Sleeve housing B10 - Screw locking - material: PA - cable outlets: 1 - lateral - height: 95 mm - cable gland: with - support sleeve: no - 1x M25 - Standard
Search Keywords: HCADVB10HHWH1SGM25PL
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:HC-ADV-B10-HHWH-1SGM25-PL
-
Alias/AKA:1404228
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:IP65/IP67 Sleeve
-
Color:Black
-
Body Material:Polyamide
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
2
4 Weeks
Kan verzenden
13/7/26
PRICE (EUR)
MENGE
Stückpreis
2
€18.95
10 +
€18.00
Click for Quote
Anmeldung
um Sonderpreise freizuschalten