Image is representational - see mfr. specs

End cover - length: 62 mm - width: 2.2 mm - height: 29.1 mm - color: gray

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
End cover - length: 62 mm - width: 2.2 mm - height: 29.1 mm - color: gray
Search Keywords: 3211003
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    3211003
  • Alias/AKA:
    D-PT-2-5-MT
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Cover
  • Dimension:
    62 x 2.2 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 545
Versand heute, if you order in
BESTAND DES HERSTELLERS:
330 Kan verzenden
Minimum Order Quantity:
50
Mehrere:
50
5 Weeks Kan verzenden 9/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
50
€0.72
250 +
€0.68
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!