- Startseite ›
- Alle Produkte›
- Werkzeuge & Zubehör ›
- Sonstige ›
- Sonstige Produkte ›
- PUM-049-C30
Panduit
PUM-049-C30
The fir tree push mount is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabi ...
Datenblatt anzeigen Zubehör Benachrichtigen
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
| Produktattribut | Attributwert Attribut auswählen |
|---|---|
| Lieferant: | Panduit |
| Artikelnummer: | PUM-049-C30 |
| Maßeinheit: | Pro Stück |
| RoHS: | Ja |
| HTS: | 3926909990 |
| COO: | CR |
| ECCN: | EAR99 |
Standardverpackung des Lieferanten:
|
100 |