- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PCSS-B-CR
PCSS-B-CR
Panduit
The cushion sleeving is for use with standard cross-section ties, a custom-length banding system, or a mild steel strapping "C ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
The cushion sleeving is for use with standard cross-section ties, a custom-length banding system, or a mild steel strapping "C"-shaped channel design. The sleeving is .33" (8.4mm) wide and 100' (30.5m) long. It is black and made of neoprene, and it is sold individually.
Search Keywords: PCSSBCR
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Panduit
-
Artikelnummer:PCSS-B-CR
-
Maßeinheit:Per Roll
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3917390050
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Protective Sleeve
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2 Rolls
Versand heute, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2 Rolls
Minimum Order Quantity:
5 Rolls
18 Weeks
Kan verzenden
8/10/26
PRICE (EUR)
MENGE
Stückpreis
1
€285.99
5
€259.99
10
€246.99
20
€234.64
40
€222.91
50 +
€211.76
Click for Quote
Anmeldung
um Sonderpreise freizuschalten