- Startseite ›
- Alle Produkte›
- Steckverbinder ›
- Anschlussklemmen ›
- Ring- & Kabelschuhe ›
- P14-12R-L
Panduit
P14-12R-L
Ring Terminal, 18 – 14 AWG, 1/2" stud size, non-insulated, 50 pc. package quantity.
Datenblatt anzeigen Datenblatt fragen Zubehör Benachrichtigen
- Fork Terminal, Non-insulated
- Fork design provides for fast and easy installation, without the need to remove fastener
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.
| Produktattribut | Attributwert Attribut auswählen |
|---|---|
| Lieferant: | Panduit |
| Artikelnummer: | P14-12R-L |
| Maßeinheit: | Pro Stück |
| RoHS: | Ja |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Standardverpackung des Lieferanten:
|
50 |